746-031-553-101

Heilind Number:EDA746-031-553-101
Manufacturer:EDAC
Manufacturer Number:746-031-553-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-031-553-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-031-553-101

Detailed Description

Introducing the 746-031-553-101 Press-fit Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Engineered for optimal performance, this connector features a sleek black design and is constructed with durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in even the most demanding environments. With a single row configuration and 31 positions, it offers ample connectivity for your applications. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .25-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial use. Trust in the 746-031-553-101 for secure and efficient PCB connectivity.