746-031-553-506

Heilind Number:EDA746-031-553-506
Manufacturer:EDAC
Manufacturer Number:746-031-553-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-031-553-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-031-553-506

Detailed Description

Upgrade your PCB connections with our 746-031-553-506 Press-fit Card Edge Connector. Designed for seamless integration, this connector is a crucial component for reliable data transfer in your electronic devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it not only ensures durability but also meets strict safety standards. The copper alloy contact material guarantees optimal conductivity, while the 31 positions with a .125-inch pitch provide ample connectivity options. Perfect for single-row applications, this connector offers a row spacing of .25 inches, allowing for efficient PCB layout. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it performs flawlessly in various environments. Trust in the quality and performance of this Card Edge Connector to elevate the functionality of your PCB setups. Elevate your PCB connectivity with the 746-031-553-506 Press-fit Card Edge Connector. This essential component is designed for seamless integration, ensuring reliable data transfer in your electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it not only guarantees durability but also meets stringent safety standards. The use of copper alloy as the contact material ensures optimal conductivity, while the 31 positions with a .125-inch pitch offer versatile connectivity options. Ideal for single-row applications, the connector provides a row spacing of .25 inches, facilitating efficient PCB layout. With a straight mount orientation, installation is a breeze. Plus, its operating temperature range of -40 to 105°C ensures reliable performance in various environments. Trust in the quality and performance of the 746-031-553-506 Card Edge Connector to enhance the functionality of your PCB setups.