746-032-520-106

Heilind Number:EDA746-032-520-106
Manufacturer:EDAC
Manufacturer Number:746-032-520-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-032-520-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-032-520-106

Detailed Description

Introducing our 746-032-520-106 Press-fit Card Edge Connector, a sleek and durable solution for seamless board-to-board connections. Designed for optimal performance, this connector boasts a striking black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With a single row configuration and 32 positions, it offers ample connectivity possibilities. The copper alloy contacts provide efficient power transfer, with a maximum amperage of 3A. Featuring a pitch of .125 inches and row spacing of .25 inches, precise alignment is guaranteed. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Trust in the quality and efficiency of this connector for your PCB assembly needs.