746-032-520-201

Heilind Number:EDA746-032-520-201
Manufacturer:EDAC
Manufacturer Number:746-032-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-032-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-032-520-201

Detailed Description

Enhance your PCB connectivity with this Press-fit Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of durable UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of copper alloy contacts, each pitch and row spacing carefully crafted at .125 and .25 inches, respectively, it offers secure and efficient signal transmission. Boasting 32 positions, this connector facilitates robust board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility, making it an essential component for your electronic projects.