746-032-520-206

Heilind Number:EDA746-032-520-206
Manufacturer:EDAC
Manufacturer Number:746-032-520-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-032-520-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-032-520-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for optimal performance, this connector ensures seamless power transmission with a 3A amperage capacity. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliability in any application. Featuring two rows of 32 positions, with a pitch of .125 inches and row spacing of .25 inches, it offers versatile compatibility. The straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures consistent functionality in diverse environments. Upgrade your connections with this essential component, perfect for various electronic systems.