746-032-520-506

Heilind Number:EDA746-032-520-506
Manufacturer:EDAC
Manufacturer Number:746-032-520-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-032-520-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-032-520-506

Detailed Description

Introducing our 746-032-520-506 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector is not only visually appealing but also ensures optimal performance. With a high amperage rating of 3A, it is suitable for powering various electronic devices. The copper alloy contact material guarantees efficient signal transmission, while the precise pitch of .125 inches and row spacing of .25 inches make for easy installation. With 32 positions in a single row, this connector offers ample connectivity options. Designed for straight mount orientation, it seamlessly integrates into your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for use in diverse environments. Trust in the 746-032-520-506 for robust and dependable card edge connections in your electronic designs.