746-032-520-601

Heilind Number:EDA746-032-520-601
Manufacturer:EDAC
Manufacturer Number:746-032-520-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-032-520-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-032-520-601

Detailed Description

Enhance your PCB connectivity with this high-performance Press-fit Card Edge Connector. Designed for seamless integration, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, providing reliable insulation and protection. With two rows of copper alloy contacts, each capable of carrying up to 3 A of current, it ensures efficient power transmission. The .125-inch pitch and .25-inch row spacing accommodate 32 positions, offering ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in various environments. Perfect for board-to-board connections, this straight-mount connector is a must-have for your electronic projects. Upgrade your setup with this essential component and experience seamless data transfer and power distribution.