746-032-525-101

Heilind Number:EDA746-032-525-101
Manufacturer:EDAC
Manufacturer Number:746-032-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-032-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-032-525-101

Detailed Description

Upgrade your PCB connectivity with our 746-032-525-101 Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration, it offers 32 positions for versatile connectivity. The copper alloy contact material guarantees reliable performance, while a 3A amperage rating supports high-power applications. The .125-inch pitch and .25-inch row spacing provide precise alignment, and a straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial applications. Trust in its quality and performance to optimize your PCB connectivity needs.