746-032-525-206

Heilind Number:EDA746-032-525-206
Manufacturer:EDAC
Manufacturer Number:746-032-525-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-032-525-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-032-525-206

Detailed Description

Enhance connectivity with our Press-fit Card Edge Connector, a vital component in ensuring seamless communication within electronic systems. Designed for efficiency, this connector features a sleek black exterior and is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With two rows of high-quality Copper Alloy contacts offering a total of 32 positions, it enables reliable data transfer. The .125-inch pitch and .25-inch row spacing ensure precise alignment on the PCB. Its straight mount orientation allows for easy installation, while an operating temperature range of -40 to 105°C ensures optimal performance even in harsh environments. Trust in this essential component for seamless board-to-board connections in your electronic assembly projects.