746-032-525-501

Heilind Number:EDA746-032-525-501
Manufacturer:EDAC
Manufacturer Number:746-032-525-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-032-525-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-032-525-501

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Press-fit Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in various operating environments. With a single row layout and 32 positions, it offers ample space for efficient signal transmission. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Its .125-inch pitch and .25-inch row spacing facilitate easy installation. Engineered for optimal performance, this connector can handle up to 3A of current, making it ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for both standard and challenging operating conditions. Trust in our Card Edge Connector to deliver seamless connectivity and durability for your electronic systems.