746-032-525-506

Heilind Number:EDA746-032-525-506
Manufacturer:EDAC
Manufacturer Number:746-032-525-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-032-525-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-032-525-506

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless connectivity in PCB assemblies. This essential component features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With a single row configuration, it offers 32 positions for efficient data transmission. The contact material, crafted from Copper Alloy, guarantees reliable signal integrity. Perfect for board-to-board connections, this connector boasts a pitch of .125 inches and a row spacing of .25 inches, facilitating easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of industrial applications. Trust in the superior quality and performance of our Press-fit Card Edge Connector to elevate your electronic systems to new heights.