746-032-525-606

Heilind Number:EDA746-032-525-606
Manufacturer:EDAC
Manufacturer Number:746-032-525-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-032-525-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-032-525-606

Detailed Description

Enhance connectivity in your electronic projects with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any setting. With two rows of copper alloy contacts accommodating 32 positions, it guarantees efficient data transfer. The .125-inch pitch and .25-inch row spacing provide easy installation on your PCB. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, it's perfect for demanding applications. Trust in this straight-mount connector for secure and stable board-to-board connections, meeting your connectivity needs effortlessly.