746-032-527-106

Heilind Number:EDA746-032-527-106
Manufacturer:EDAC
Manufacturer Number:746-032-527-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-032-527-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-032-527-106

Detailed Description

Introducing our 746-032-527-106 Press-fit Card Edge Connector, the perfect solution for reliable and secure board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures longevity and performance in any application. With a low pitch of .125 inches and a single-row design featuring 32 positions, it offers seamless connectivity for your PCBs. The copper alloy contact material guarantees efficient power transmission, with a high amperage rating of 3A. Designed for straight mount orientation, it streamlines installation and maintenance processes. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in industrial, commercial, and automotive environments. Trust in the quality and reliability of our Card Edge Connector to meet your connectivity needs with excellence.