746-032-527-206

Heilind Number:EDA746-032-527-206
Manufacturer:EDAC
Manufacturer Number:746-032-527-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-032-527-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-032-527-206

Detailed Description

Enhance connectivity with our Press-fit Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. With a current rating of 3 A, it delivers reliable power transmission for your electronic devices. The two-row configuration, with a pitch of .125 inches and row spacing of .25 inches, accommodates up to 32 positions for versatile connectivity options. Crafted with copper alloy contacts, it guarantees optimal signal transmission. Whether used in straight or right-angle mount orientations, this connector provides efficient board-to-board connections. Operating within a wide temperature range from -40 to 105 °C, it offers flexibility for various environments. Trust in our high-quality connector for your PCB assembly needs.