746-032-527-501

Heilind Number:EDA746-032-527-501
Manufacturer:EDAC
Manufacturer Number:746-032-527-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-032-527-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-032-527-501

Detailed Description

Enhance your circuit board connectivity with our 746-032-527-501 Press-fit Card Edge Connector in sleek black. Engineered for optimal performance, this connector boasts a current rating of 3 A and is constructed with UL 94V-0 Thermoplastic Polyester housing for superior durability. Featuring a single row design with 32 positions and a .125 inch pitch, it ensures secure and efficient connections. The copper alloy contacts offer reliable conductivity, while the .25 inch row spacing allows for easy installation. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Trust in its quality and precision for seamless board-to-board connections. Explore more at our Products category under Connectors.