746-032-527-506

Heilind Number:EDA746-032-527-506
Manufacturer:EDAC
Manufacturer Number:746-032-527-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-032-527-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-032-527-506

Detailed Description

Enhance connectivity in your electronic devices with our Press-fit Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a sleek Black finish and is capable of handling up to 3A of current. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliability in all your applications. With a single row configuration, 32 positions, and a pitch of 0.125 inches, it offers precise and efficient connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse environments. Upgrade your device performance with this essential component, a must-have in any electronics engineer's toolkit.