746-032-527-601

Heilind Number:EDA746-032-527-601
Manufacturer:EDAC
Manufacturer Number:746-032-527-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-032-527-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-032-527-601

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, a reliable and efficient solution for your electronic assembly needs. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With two rows of high-quality Copper Alloy contacts, each positioned at a .125-inch pitch and .25-inch row spacing, it offers precise and secure connections for up to 32 positions. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees performance in diverse environmental conditions. Elevate your device's connectivity with this essential component, ideal for applications in Products, Connectors, PCB Connectors, Board to Board PCB Connectors, and Card Edge Connectors.