746-032-527-606

Heilind Number:EDA746-032-527-606
Manufacturer:EDAC
Manufacturer Number:746-032-527-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-032-527-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-032-527-606

Detailed Description

Enhance your PCB connectivity with our cutting-edge Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With dual rows of copper alloy contacts and a pitch of .125 inches, it guarantees optimal performance for high-speed data transmission. Featuring 32 positions and a 3A amperage capacity, it caters to a wide range of applications. The straight mount orientation and -40 to 105°C operating temperature range further enhance its versatility. Elevate your board-to-board connections with this essential component.