746-032-540-101

Heilind Number:EDA746-032-540-101
Manufacturer:EDAC
Manufacturer Number:746-032-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-032-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-032-540-101

Detailed Description

Experience seamless connectivity with our 746-032-540-101 Press-fit Card Edge Connector. Designed for precision and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 32 positions, it provides ample room for secure card insertion. The copper alloy contact material guarantees optimal conductivity, while the .125 inch pitch and .25 inch row spacing offer easy integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in our product to deliver seamless board-to-board connectivity with uncompromising performance.