746-032-540-106

Heilind Number:EDA746-032-540-106
Manufacturer:EDAC
Manufacturer Number:746-032-540-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-032-540-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-032-540-106

Detailed Description

Introducing our 746-032-540-106 Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board connectivity. Designed for optimal performance, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 32 positions, it offers ample connectivity options for your PCB applications. The contact material, made from high-quality Copper Alloy, guarantees reliable electrical conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of environments. Its straight mount orientation and .125 inch pitch make installation a breeze. Trust in the 746-032-540-106 for efficient and secure card edge connections.