746-032-540-201

Heilind Number:EDA746-032-540-201
Manufacturer:EDAC
Manufacturer Number:746-032-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-032-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-032-540-201

Detailed Description

Enhance your PCB connectivity with this sleek Press-fit Card Edge Connector. Designed for seamless integration, it boasts a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both functionality and safety. With two rows and a total of 32 positions, this connector offers ample space for secure and efficient connections. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .25-inch row spacing provide optimal performance. Suitable for straight mounting orientation, it can withstand a wide operating temperature range from -40 to 105 °C, making it ideal for various industrial applications. Upgrade your setup with this high-quality connector and experience enhanced efficiency in your PCB connections.