746-032-540-206

Heilind Number:EDA746-032-540-206
Manufacturer:EDAC
Manufacturer Number:746-032-540-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-032-540-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-032-540-206

Detailed Description

Enhance your PCB connectivity with our press-fit Card Edge Connector in sleek black. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With two rows of 32 positions each, it offers ample connectivity options for your applications. The copper alloy contact material guarantees efficient power transfer, with a current rating of 3A. Its .125-inch pitch and .25-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and electronic devices. Upgrade your connectivity solutions with this high-quality component.