746-032-540-501

Heilind Number:EDA746-032-540-501
Manufacturer:EDAC
Manufacturer Number:746-032-540-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-032-540-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-032-540-501

Detailed Description

Introducing the 746-032-540-501 Press-fit Card Edge Connector, a high-performance solution for seamless board-to-board PCB connections. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in challenging environments. With a contact material of Copper Alloy and a pitch of .125 inches, it offers secure and efficient connectivity for up to 32 positions. The straight mount orientation and precise row spacing of .25 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in industries such as telecommunications, aerospace, and automotive. Trust the 746-032-540-501 to deliver consistent power and data transmission, meeting the highest standards of quality and performance.