746-032-540-606

Heilind Number:EDA746-032-540-606
Manufacturer:EDAC
Manufacturer Number:746-032-540-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-032-540-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-032-540-606

Detailed Description

Enhance your PCB connectivity with this high-performance Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a durable UL 94V-0 Thermoplastic Polyester housing. With 32 positions spread across 2 rows, it offers ample room for your circuitry needs. Each contact is crafted from reliable Copper Alloy, ensuring optimal conductivity. The .125-inch pitch and .25-inch row spacing facilitate easy installation, while the straight mount orientation suits various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for your connectivity solutions.