746-032-541-101

Heilind Number:EDA746-032-541-101
Manufacturer:EDAC
Manufacturer Number:746-032-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-032-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-032-541-101

Detailed Description

Upgrade your PCB connections with our high-performance Press-Fit Card Edge Connector. Designed for maximum reliability, this connector features 32 positions in a single row, allowing for seamless board-to-board connectivity. The contact material, made of durable Copper Alloy, ensures excellent conductivity, while the UL 94V-0 Thermoplastic Polyester housing offers superior heat resistance. With a pitch of .125 inches and row spacing of .25 inches, precise installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in the quality and durability of our black-colored Press-Fit Card Edge Connector, offering a consistent amperage of 3A for all your electronic needs. Upgrade your connections today and experience seamless performance like never before.