746-032-541-106

Heilind Number:EDA746-032-541-106
Manufacturer:EDAC
Manufacturer Number:746-032-541-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-032-541-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-032-541-106

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, the 746-032-541-106. Designed for seamless board-to-board connections, this connector boasts unrivaled durability and reliability. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, not only ensures a professional aesthetic but also guarantees superior protection against heat and flame. The 32 copper alloy contacts, with a pitch of .125 inches, deliver optimal conductivity and signal integrity. With a current rating of 3A, this connector is perfect for high-power applications. Its straight mount orientation and compact design make it an ideal choice for space-constrained environments. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest conditions. Trust in the 746-032-541-106 for all your card edge connection needs.