746-032-541-206

Heilind Number:EDA746-032-541-206
Manufacturer:EDAC
Manufacturer Number:746-032-541-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-032-541-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-032-541-206

Detailed Description

Enhance connectivity in your PCB layouts with our Press-fit Card Edge Connector in sleek Black. Designed for seamless integration, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in demanding environments. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .125 inches and a total of 32 positions, it offers ample connectivity options. The straight mount orientation and .25-inch row spacing make installation a breeze, while its 3A amperage rating guarantees efficient power transmission. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB designs with this essential component for optimal performance and durability.