746-032-541-501

Heilind Number:EDA746-032-541-501
Manufacturer:EDAC
Manufacturer Number:746-032-541-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-032-541-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-032-541-501

Detailed Description

Upgrade your PCB connectivity with our 746-032-541-501 Press-fit Card Edge Connector. Designed for seamless integration, this sleek black connector boasts a high amperage rating of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting performance. With a single row layout and 32 positions, it offers convenient and efficient board-to-board connectivity. The copper alloy contact material and .125-inch pitch deliver optimal signal transmission, while the .25-inch row spacing allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Elevate your PCB design with this essential component, available now in our lineup of high-quality connectors.