746-032-541-506

Heilind Number:EDA746-032-541-506
Manufacturer:EDAC
Manufacturer Number:746-032-541-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-032-541-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-032-541-506

Detailed Description

Upgrade your device's connectivity with our high-performance Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. Its copper alloy contact material ensures reliable power transmission, with a 3A amperage rating for efficient performance. With 32 positions arranged in a single row and a pitch of .125 inches, it allows for easy and secure PCB connections. The straight mount orientation and temperature range of -40 to 105°C make it versatile for a wide range of applications. Trust in the quality and precision of our Card Edge Connector for all your connectivity needs.