746-032-541-601

Heilind Number:EDA746-032-541-601
Manufacturer:EDAC
Manufacturer Number:746-032-541-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-032-541-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-032-541-601

Detailed Description

Enhance connectivity within your electronic devices with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black hue, adding a touch of sophistication to your PCB layout. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments. With 32 positions spread across 2 rows, it provides ample room for your connectivity needs. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .25-inch row spacing allow for precise alignment. Whether you're working on industrial machinery or consumer electronics, this connector, with a 3A amperage rating, is built to deliver. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Trust in our high-quality connector to streamline your board-to-board connections with ease.