746-032-545-201

Heilind Number:EDA746-032-545-201
Manufacturer:EDAC
Manufacturer Number:746-032-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-032-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-032-545-201

Detailed Description

Enhance connectivity within your electronic devices with our Press-fit Card Edge Connector. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any setting. With a current rating of 3 A, it caters to power-intensive applications with ease. Its 2-row configuration and 32 positions offer ample connectivity options, while the copper alloy contact material guarantees optimal signal transmission. The .125-inch pitch and .25-inch row spacing provide precise alignment on the PCB, facilitating seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various electronic setups. Trust in its straight mount orientation for secure installation, making it an essential component in your connectivity arsenal. Explore the full range of features in our Card Edge Connector collection and elevate your PCB connectivity experience.