746-032-545-501

Heilind Number:EDA746-032-545-501
Manufacturer:EDAC
Manufacturer Number:746-032-545-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-032-545-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-032-545-501

Detailed Description

Introducing our cutting-edge Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections in electronic devices. With a pitch of .125 inches and 32 positions, this connector offers high-density connectivity in a single row configuration. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures optimal performance even in harsh environments, with an operating temperature range of -40 to 105°C. Each contact is made from high-quality Copper Alloy, guaranteeing efficient power transmission up to 3A. Designed for straight mount orientation, this connector is easy to install and provides secure connectivity for various applications. Upgrade your PCB design with this black-colored connector, perfect for demanding industrial and commercial settings. Trust in its quality and performance, as it is part of our extensive range of reliable and high-performance connectors.