746-032-545-601

Heilind Number:EDA746-032-545-601
Manufacturer:EDAC
Manufacturer Number:746-032-545-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-032-545-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-032-545-601

Detailed Description

Enhance connectivity in your PCB setup with this high-quality Press-fit Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating conditions. With a dual-row configuration and 32 positions, it offers ample connectivity options for your application. The copper alloy contact material guarantees efficient signal transmission, while the black color adds a sleek touch to your setup. Its straight mount orientation and standard .125-inch pitch make installation a breeze. Rated for an amperage of 3 A and with an operating temperature range of -40 to 105 °C, this connector is a versatile solution for your board-to-board PCB connection needs. Upgrade your system with this essential component.