746-032-553-101

Heilind Number:EDA746-032-553-101
Manufacturer:EDAC
Manufacturer Number:746-032-553-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-032-553-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-032-553-101

Detailed Description

Introducing our Press-fit Card Edge Connector, the essential component for seamless board-to-board PCB connectivity. Designed for precision and reliability, this connector boasts a sleek black color and is constructed with UL 94V-0 Thermoplastic Polyester housing material, ensuring optimal performance even in harsh environments. With a single row layout, it offers 32 positions with a pitch of .125 inches, perfect for high-density applications. The contact material is made of durable Copper Alloy, guaranteeing secure and efficient electrical connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various industrial settings. Trust in the superior quality and functionality of this connector to meet all your connectivity needs with ease.