746-032-553-501

Heilind Number:EDA746-032-553-501
Manufacturer:EDAC
Manufacturer Number:746-032-553-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-032-553-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-032-553-501

Detailed Description

Enhance connectivity and streamline your PCB assembly process with our Press-fit Card Edge Connector ( 746-032-553-501). Designed for optimal performance, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and compliance with safety standards. With a single row layout and 32 gold-plated Copper Alloy contacts, it offers reliable and efficient data transmission. The .125-inch pitch and .25-inch row spacing allow for seamless integration into your circuit board, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Trust in its quality and precision for seamless board-to-board connections in your projects.