746-032-553-506

Heilind Number:EDA746-032-553-506
Manufacturer:EDAC
Manufacturer Number:746-032-553-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-032-553-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-032-553-506

Detailed Description

Introducing our 746-032-553-506 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for efficiency and durability, this connector features a single row with 32 positions, allowing for high-density PCB layouts. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures robust performance in demanding environments. With a pitch of .125 inches and row spacing of .25 inches, it offers precise and secure mating. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C guarantees reliable functionality in extreme conditions. Trust in this black connector with a 3A amperage rating for seamless and efficient card edge connections in your electronic applications. Elevate your PCB design with the best-in-class connectivity solution.