746-032-553-606

Heilind Number:EDA746-032-553-606
Manufacturer:EDAC
Manufacturer Number:746-032-553-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-032-553-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-032-553-606

Detailed Description

Enhance connectivity within your electronic devices with our Press-fit Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures secure and reliable performance. Featuring two rows and 32 positions, it offers ample space for seamless board-to-board PCB connections. The copper alloy contact material guarantees efficient power transmission, with a pitch of .125 inches and row spacing of .25 inches for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, this connector is ideal for diverse environments. Trust in its straight mount orientation for effortless installation, making it a valuable component in your connectivity solutions.