746-032-560-201

Heilind Number:EDA746-032-560-201
Manufacturer:EDAC
Manufacturer Number:746-032-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-032-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-032-560-201

Detailed Description

Introducing our 746-032-560-201 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board connectivity. Engineered with precision and reliability in mind, this connector boasts a sleek black design that adds a touch of sophistication to any electronic assembly. With a robust housing made of UL 94V-0 Thermoplastic Polyester and durable Copper Alloy contacts, it ensures secure and efficient power transmission. Featuring two rows of 32 positions each, with a pitch of .125 inches and row spacing of .25 inches, it offers ample connectivity options for your PCBs. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in the quality and performance of this Card Edge Connector to elevate your electronic projects.