746-032-560-206

Heilind Number:EDA746-032-560-206
Manufacturer:EDAC
Manufacturer Number:746-032-560-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-032-560-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-032-560-206

Detailed Description

Introducing our 746-032-560-206 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Engineered for optimal performance, this connector boasts a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With two rows of precision-crafted copper alloy contacts, each with a pitch of .125 inches and row spacing of .25 inches, it offers a total of 32 positions for versatile connectivity options. Designed for straight mounting orientation, this connector is perfect for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in challenging environments. Trust in the quality and durability of our Card Edge Connector, the perfect choice for your PCB assembly needs.