746-033-520-101

Heilind Number:EDA746-033-520-101
Manufacturer:EDAC
Manufacturer Number:746-033-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-033-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-033-520-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, the ultimate solution for seamless connectivity in electronic devices. Engineered for reliability and durability, this connector features a sleek black design that effortlessly integrates into any PCB layout. With an impressive 3A amperage rating, it ensures efficient power transmission without compromising on safety. The housing, made from UL 94V-0 Thermoplastic Polyester, guarantees robust protection against environmental factors. Boasting a single row configuration with 33 positions and a pitch of .125 inches, it offers versatile connectivity options for various applications. Crafted from premium Copper Alloy, the contacts ensure secure and stable connections. Designed for straight mount orientation, installation is quick and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in diverse industrial and commercial settings. Trust in the quality and performance of our Press-fit Card Edge Connector for all your connectivity needs.