746-033-520-106

Heilind Number:EDA746-033-520-106
Manufacturer:EDAC
Manufacturer Number:746-033-520-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-033-520-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-033-520-106

Detailed Description

Introducing our 746-033-520-106 Press-fit Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row and 33 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees excellent conductivity and long-term reliability. Operating smoothly within a wide temperature range of -40 to 105 °C, this connector is perfect for use in diverse environments. Its .125-inch pitch and .25-inch row spacing allow for easy and efficient PCB assembly. Whether you're working on industrial machinery, telecommunications equipment, or consumer electronics, this card edge connector is the perfect choice for seamless board-to-board connections. Trust in its quality and performance to keep your systems running smoothly.