746-033-520-501

Heilind Number:EDA746-033-520-501
Manufacturer:EDAC
Manufacturer Number:746-033-520-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-033-520-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-033-520-501

Detailed Description

Introducing our 746-033-520-501 Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board connections in electronic devices. Designed for optimal performance, this connector boasts a sleek black finish and is constructed with durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in even the most demanding environments. With a single row configuration and 33 positions, it offers ample connectivity options for your PCB assembly needs. The copper alloy contact material provides efficient power transfer, capable of handling up to 3A of current. Featuring a pitch of .125 inches and row spacing of .25 inches, precise alignment is guaranteed. Its straight mount orientation allows for easy integration, while the wide operating temperature range of -40 to 105°C ensures functionality in extreme conditions. Trust in the 746-033-520-501 for high-performance card edge connections that meet your exact specifications.