746-033-525-101

Heilind Number:EDA746-033-525-101
Manufacturer:EDAC
Manufacturer Number:746-033-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-033-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-033-525-101

Detailed Description

Introducing our cutting-edge Press-fit Card Edge Connector, designed for seamless integration into your electronic devices. This sleek and durable connector, with a striking black color and UL 94V-0 Thermoplastic Polyester housing, offers not just style but also high performance. Engineered for efficiency, it features a single row with 33 copper alloy contacts, providing reliable connectivity with a 3 A amperage rating. The .125-inch pitch and .25-inch row spacing ensure precise alignment on your PCB. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is versatile and dependable in any application. Perfect for Board To Board PCB connections, it's a must-have component for your next electronics project. Elevate your design with our Press-fit Card Edge Connector.