746-033-525-501

Heilind Number:EDA746-033-525-501
Manufacturer:EDAC
Manufacturer Number:746-033-525-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-033-525-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-033-525-501

Detailed Description

Introducing the 746-033-525-501 Press-fit Card Edge Connector, a cutting-edge solution for seamless board-to-board PCB connectivity. This sleek black connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With a generous number of positions at 33 and a pitch of .125 inches, it offers ample room for streamlined data transmission. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for a wide range of applications in the electronics industry. Trust in the 746-033-525-501 for efficient and secure card edge connections that exceed expectations.