746-033-525-506

Heilind Number:EDA746-033-525-506
Manufacturer:EDAC
Manufacturer Number:746-033-525-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-033-525-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-033-525-506

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless connectivity in electronic devices. This sleek black connector boasts a robust 3A amperage rating, making it suitable for a wide range of applications. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and safety. With a single row design, 33 positions, and a pitch of .125 inches, this connector ensures precise and reliable connections on your PCB. The copper alloy contact material guarantees excellent conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Trust in its performance and efficiency for all your board-to-board PCB connectivity needs. Elevate your project with this essential component from our comprehensive range of connectors.