746-033-527-101

Heilind Number:EDA746-033-527-101
Manufacturer:EDAC
Manufacturer Number:746-033-527-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-033-527-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-033-527-101

Detailed Description

Introducing the 746-033-527-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector not only ensures visual appeal but also guarantees top-notch performance. With a single row design and 33 positions, it offers ample room for secure connections. The copper alloy contact material and press-fit installation method guarantee optimal conductivity, while the .125-inch pitch and .25-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial applications. Upgrade your PCB setup with this essential component, a standout in our extensive lineup of connectors.