746-033-527-106

Heilind Number:EDA746-033-527-106
Manufacturer:EDAC
Manufacturer Number:746-033-527-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-033-527-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-033-527-106

Detailed Description

Introducing our 746-033-527-106 Press-fit Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed for optimal performance, this black connector boasts a high amperage rating of 3 A, making it perfect for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material ensures durability and safety in any environment. With one row of copper alloy contacts spaced at a pitch of .125 inches and a row spacing of .25 inches, it offers seamless connectivity for up to 33 positions. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in extreme conditions. Trust in this connector for efficient and secure board-to-board connections in a variety of applications. Welcome to the future of connectivity.