746-033-540-101

Heilind Number:EDA746-033-540-101
Manufacturer:EDAC
Manufacturer Number:746-033-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-033-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-033-540-101

Detailed Description

Enhance connectivity within your electronic devices with our 746-033-540-101 Press-fit Card Edge Connector. Designed for seamless integration onto PCBs, this black connector boasts a high amperage rating of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row configuration and 33 positions, it offers ample connectivity options. The copper alloy contact material and .125-inch pitch facilitate efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this high-quality component for secure and efficient board-to-board connections in your projects.