746-033-540-501

Heilind Number:EDA746-033-540-501
Manufacturer:EDAC
Manufacturer Number:746-033-540-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-033-540-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-033-540-501

Detailed Description

Experience seamless and reliable connectivity with our Press-fit Card Edge Connector in sleek black. Designed for optimum performance, this connector ensures secure and efficient power transfer with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring a single row design with 33 positions, this connector offers ample connectivity options for your PCB assembly. The contact material, Copper Alloy, provides superior conductivity, while the .125-inch pitch and .25-inch row spacing allow for easy installation. Suitable for a wide range of applications, this connector has a straight mount orientation and can operate in temperatures ranging from -40 to 105 °C. Trust in its quality and performance for all your board-to-board PCB connection needs.