746-033-540-506

Heilind Number:EDA746-033-540-506
Manufacturer:EDAC
Manufacturer Number:746-033-540-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-033-540-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-033-540-506

Detailed Description

Upgrade your PCB connections with our 746-033-540-506 Press-fit Card Edge Connector in sleek black. Designed for high-performance applications, this connector features a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a single row layout and 33 positions, it offers seamless connectivity for your circuit boards. The copper alloy contacts provide excellent conductivity, while the .125-inch pitch and .25-inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Trust in its straight mount orientation for secure installation. Elevate your connectivity game with this essential component, a must-have in any professional electronic setup.